RS PRO Standoff, M3 x M3 Thread, 20mm Body, Brass, Female/Female

Технически документи
Спецификации
Brand
RS ProBody Length
20mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
€ 18,66
€ 18,66 1 Pack of 50 (ex VAT)
1
€ 18,66
€ 18,66 1 Pack of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 18,66 |
5 - 19 | € 17,75 |
20 - 49 | € 16,81 |
50+ | € 15,86 |
Технически документи
Спецификации
Brand
RS ProBody Length
20mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions