RS PRO Standoff, M3 x M3 Thread, 18mm Body, Brass, Female/Female

Номер на артикул на RS: 222-418Марка: RS PRODistrelec Article No.: 30418669
brand-logo
Преглед на всички в Стойки

Технически документи

Спецификации

Brand

RS Pro

Body Length

18mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO Standoff, M3 x M3 Thread, 6mm Body, Brass, Female/Female
€ 0,215Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 8mm Body, Brass, Female/Female
€ 0,238Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 10mm Body, Brass, Female/Female
€ 0,254Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female
€ 0,262Each (In a Pack of 50) (ex VAT)

€ 18,15

€ 0,363 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M3 x M3 Thread, 18mm Body, Brass, Female/Female

€ 18,15

€ 0,363 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M3 x M3 Thread, 18mm Body, Brass, Female/Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,363€ 18,16
250 - 950€ 0,345€ 17,24
1000 - 2450€ 0,328€ 16,38
2500+€ 0,30€ 15,00
Може да се интересувате от
RS PRO Standoff, M3 x M3 Thread, 6mm Body, Brass, Female/Female
€ 0,215Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 8mm Body, Brass, Female/Female
€ 0,238Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 10mm Body, Brass, Female/Female
€ 0,254Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female
€ 0,262Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Body Length

18mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Може да се интересувате от
RS PRO Standoff, M3 x M3 Thread, 6mm Body, Brass, Female/Female
€ 0,215Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 8mm Body, Brass, Female/Female
€ 0,238Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 10mm Body, Brass, Female/Female
€ 0,254Each (In a Pack of 50) (ex VAT)
RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female
€ 0,262Each (In a Pack of 50) (ex VAT)