RS PRO Standard Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard

Номер на артикул на RS: 397-1731Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Up To 2 Fascia Sockets

Application

Standard Faceplate

Connector Size

Standard

Mounting Type

Flange Mount

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

Anodised Aluminium Faceplates

Faceplates suitable for mounting thermocouple panel sockets

Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges

€ 9,40

€ 9,40 Всеки (ex VAT)

RS PRO Standard Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard

€ 9,40

€ 9,40 Всеки (ex VAT)

RS PRO Standard Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 9,40
5 - 9€ 8,93
10+€ 8,46

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Up To 2 Fascia Sockets

Application

Standard Faceplate

Connector Size

Standard

Mounting Type

Flange Mount

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

Anodised Aluminium Faceplates

Faceplates suitable for mounting thermocouple panel sockets

Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges