RS PRO Standard Thermocouple Panel for Use with Up To 6 Fascia Sockets, RoHS Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Up To 6 Fascia Sockets
Application
Standard Faceplate
Connector Size
Standard
Mounting Type
Flange Mount
Standards Met
RoHS
Страна на произход
United Kingdom
Детайли за продукта
Anodised Aluminium Faceplates
Faceplates suitable for mounting thermocouple panel sockets
Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges
€ 12,38
€ 12,38 Всеки (ex VAT)
1
€ 12,38
€ 12,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,38 |
5 - 9 | € 11,76 |
10+ | € 11,14 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Up To 6 Fascia Sockets
Application
Standard Faceplate
Connector Size
Standard
Mounting Type
Flange Mount
Standards Met
RoHS
Страна на произход
United Kingdom
Детайли за продукта
Anodised Aluminium Faceplates
Faceplates suitable for mounting thermocouple panel sockets
Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges