RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Номер на артикул на RS: 769-1381Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Nylon Clip

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Страна на произход

United Kingdom

€ 6,82

€ 6,82 Всеки (ex VAT)

RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

€ 6,82

€ 6,82 Всеки (ex VAT)

RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 6,82
5 - 9€ 6,46
10+€ 6,15

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Nylon Clip

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Страна на произход

United Kingdom