RS PRO Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, BS Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type K Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
BS
Страна на произход
United Kingdom
€ 5,91
€ 5,91 Всеки (ex VAT)
1
€ 5,91
€ 5,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,91 |
5 - 9 | € 5,61 |
10+ | € 5,35 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Type K Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
BS
Страна на произход
United Kingdom