RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, BS Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
BS
Страна на произход
United Kingdom
Детайли за продукта
Types J, K and T Standard and Miniature Connectors
Standard and miniature thermocouple connectors with flat pins to suit thermocouple type, ideal for general purpose use.
Available in thermocouple types J, K and T
All contacts are polarised to ensure correct connection
Contacts are made from true thermocouple alloys
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.
€ 9,26
€ 9,26 Всеки (ex VAT)
1
€ 9,26
€ 9,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,26 |
5 - 9 | € 8,79 |
10+ | € 8,36 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
BS
Страна на произход
United Kingdom
Детайли за продукта
Types J, K and T Standard and Miniature Connectors
Standard and miniature thermocouple connectors with flat pins to suit thermocouple type, ideal for general purpose use.
Available in thermocouple types J, K and T
All contacts are polarised to ensure correct connection
Contacts are made from true thermocouple alloys
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.