RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Номер на артикул на RS: 769-1408Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Детайли за продукта

Standard Thermocouple Sockets with Mounting Bracket

Standard size in-line thermocouple sockets with stainless steel panel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

Може да се интересувате от

€ 12,07

€ 12,07 Всеки (ex VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

€ 12,07

€ 12,07 Всеки (ex VAT)

RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,07
5 - 9€ 11,49
10+€ 10,87
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

K

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Детайли за продукта

Standard Thermocouple Sockets with Mounting Bracket

Standard size in-line thermocouple sockets with stainless steel panel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

Може да се интересувате от