RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Страна на произход
United Kingdom
€ 51,86
€ 5,186 Each (In a Pack of 10) (ex VAT)
10
€ 51,86
€ 5,186 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Страна на произход
United Kingdom