RS PRO Standard Thermocouple Clamp for Use with Standard Thermocouple Connectors, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Clamp
For Use With
Standard Thermocouple Connectors
Application
Secure Fastening Between Cable And Connector
Connector Type
Screw
Plug/Socket
Plug & Socket
Connector Size
Standard
Mounting Type
Chassis Mount
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Cable Clamps for Thermocouple Connectors
From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.
Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors
Features and Benefits
Provides a secure cable connection to thermocouple connector
Made from robust stainless steel
For use with cables over 3.0 mm in diameter
Quick and easy to fit
€ 4,77
€ 4,77 Всеки (ex VAT)
1
€ 4,77
€ 4,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,77 |
5 - 9 | € 4,52 |
10+ | € 4,31 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Clamp
For Use With
Standard Thermocouple Connectors
Application
Secure Fastening Between Cable And Connector
Connector Type
Screw
Plug/Socket
Plug & Socket
Connector Size
Standard
Mounting Type
Chassis Mount
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Cable Clamps for Thermocouple Connectors
From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.
Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors
Features and Benefits
Provides a secure cable connection to thermocouple connector
Made from robust stainless steel
For use with cables over 3.0 mm in diameter
Quick and easy to fit