RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 28mm Band Width, 162 → 174mm ID

Технически документи
Спецификации
Brand
RS ProInside Diameter
162 → 174mm
Clip Type
Bolt Drive
Material
Stainless Steel, Zinc-Plated Steel (Bolt)
Inside Diameter Minimum
162mm
Inside Diameter Maximum
174mm
Band Width
28mm
Screw/Bolt Head
Bolt Head
Страна на произход
Spain
Детайли за продукта
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
€ 50,30
€ 25,149 Each (In a Pack of 2) (ex VAT)
2
€ 50,30
€ 25,149 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 25,149 | € 50,30 |
10 - 18 | € 23,871 | € 47,74 |
20 - 58 | € 22,635 | € 45,27 |
60+ | € 21,126 | € 42,25 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
162 → 174mm
Clip Type
Bolt Drive
Material
Stainless Steel, Zinc-Plated Steel (Bolt)
Inside Diameter Minimum
162mm
Inside Diameter Maximum
174mm
Band Width
28mm
Screw/Bolt Head
Bolt Head
Страна на произход
Spain
Детайли за продукта
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel