Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
3 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
100kg
Length
75m
Страна на произход
China
Детайли за продукта
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
€ 160,50
€ 160,50 1 Reel of 75 Metres (ex VAT)
1
€ 160,50
€ 160,50 1 Reel of 75 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
3 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
100kg
Length
75m
Страна на произход
China
Детайли за продукта
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.