RS PRO Stainless Steel Wire Rope, 100m

Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
2 mm
Core
Wire Core
Safe Working Load
46kg
Length
100m
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro Stainless Steel Wire Rope
RS Pro stainless steel wire rope for securing and supporting applications, such as suspending ducting. This stainless steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
€ 150,07
€ 150,07 Всеки (ex VAT)
1
€ 150,07
€ 150,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
2 mm
Core
Wire Core
Safe Working Load
46kg
Length
100m
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro Stainless Steel Wire Rope
RS Pro stainless steel wire rope for securing and supporting applications, such as suspending ducting. This stainless steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.