RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/4, 110L/min

Технически документи
Спецификации
Brand
RS ProThread Size
1/4in
Connection Port Thread
BSP 1/4
Body Material
Stainless Steel, Steel
Maximum Flow Rate
110L/min
Manufacturer Series
FT257
Maximum Operating Pressure
400bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Mounting Type
Inline
Страна на произход
Italy
€ 133,66
€ 133,66 Всеки (ex VAT)
1
€ 133,66
€ 133,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
1/4in
Connection Port Thread
BSP 1/4
Body Material
Stainless Steel, Steel
Maximum Flow Rate
110L/min
Manufacturer Series
FT257
Maximum Operating Pressure
400bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+200°C
Mounting Type
Inline
Страна на произход
Italy