RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/2, 65L/min

Номер на артикул на RS: 324-4966Марка: RS PRODistrelec Article No.: 30404637
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

1/2in

Connection Port Thread

BSP 1/2

Body Material

Stainless Steel, Steel

Maximum Flow Rate

65L/min

Manufacturer Series

FT257

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Stainless Steel Check Valves

Stainless steel BSP in-line check valve.

Metal to metal seal by means of a machined cone
BSP female thread forms

Може да се интересувате от

€ 183,00

€ 183,00 Всеки (ex VAT)

RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/2, 65L/min

€ 183,00

€ 183,00 Всеки (ex VAT)

RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/2, 65L/min

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

1/2in

Connection Port Thread

BSP 1/2

Body Material

Stainless Steel, Steel

Maximum Flow Rate

65L/min

Manufacturer Series

FT257

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+200°C

Mounting Type

Inline

Страна на произход

Italy

Детайли за продукта

Stainless Steel Check Valves

Stainless steel BSP in-line check valve.

Metal to metal seal by means of a machined cone
BSP female thread forms

Може да се интересувате от