RS PRO Stainless Steel Rod 8mm Diameter, 150mm L

Технически документи
Спецификации
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
150mm
Rod Diameter
8mm
Material Grade
AISI304
Tensile Strength
515 Mpa
Hardness
120 HB
Thermal Conductivity
16.2W/mK
Density
8.0g/cm³
Страна на произход
Germany
Детайли за продукта
RS PRO MSM Connecting Tubes
Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.
Features and Benefits
AISI 304 Stainless steel
Round tube or rod
Suitable for indoor and outdoor
Recyclable
Compatible with clamps
Are they rust proof?
AISI 304 stainless steel has a very high resistance to rust or corrosion.
RS PRO MSM Connecting Tube Options
Rods
RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm
Tubes
RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm
MSM Clamps
Please browse our extensive range of compatible RS PRO MSM clamps.
€ 6,57
€ 6,57 Всеки (ex VAT)
1
€ 6,57
€ 6,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,57 |
5 - 9 | € 6,43 |
10+ | € 6,29 |
Технически документи
Спецификации
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
150mm
Rod Diameter
8mm
Material Grade
AISI304
Tensile Strength
515 Mpa
Hardness
120 HB
Thermal Conductivity
16.2W/mK
Density
8.0g/cm³
Страна на произход
Germany
Детайли за продукта
RS PRO MSM Connecting Tubes
Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.
Features and Benefits
AISI 304 Stainless steel
Round tube or rod
Suitable for indoor and outdoor
Recyclable
Compatible with clamps
Are they rust proof?
AISI 304 stainless steel has a very high resistance to rust or corrosion.
RS PRO MSM Connecting Tube Options
Rods
RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm
Tubes
RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm
MSM Clamps
Please browse our extensive range of compatible RS PRO MSM clamps.