Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Rod 10mm Diameter, 200mm L

Номер на артикул на RS: 786-6040Марка: RS PRODistrelec Article No.: 30417786
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

200mm

Rod Diameter

10mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Thermal Conductivity

16.2W/mK

Страна на произход

Germany

Детайли за продукта

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

Може да се интересувате от
RS PRO Stainless Steel Rod 10mm Diameter, 300mm L
€ 12,92Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,40

€ 9,40 Всеки (ex VAT)

RS PRO Stainless Steel Rod 10mm Diameter, 200mm L

€ 9,40

€ 9,40 Всеки (ex VAT)

RS PRO Stainless Steel Rod 10mm Diameter, 200mm L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,40
5 - 9€ 9,21
10+€ 9,03
Може да се интересувате от
RS PRO Stainless Steel Rod 10mm Diameter, 300mm L
€ 12,92Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

200mm

Rod Diameter

10mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Thermal Conductivity

16.2W/mK

Страна на произход

Germany

Детайли за продукта

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

Може да се интересувате от
RS PRO Stainless Steel Rod 10mm Diameter, 300mm L
€ 12,92Всеки (ex VAT)