Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 68bar Operating Pressure

Номер на артикул на RS: 499-2846Марка: RS PRODistrelec Article No.: 30419426
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

RS Pro

Type

Reduced Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

2in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure (psi)

1000psi

Maximum Working Pressure bar

68bar

Operating Pressure

68bar

Handle Colour

Blue

Maximum Working Pressure (bar)

68bar

Детайли за продукта

RS PRO General Purpose Manual Ball Valve

Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.

RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.

Available in a variety of sizes:

499-2789 - 1/4 inch BSPP F-F
499-2795 - 1/2 inch BSPP F-F
499-2802 - 3/4 inch BSPP F-F
499-2818 - 1 inch BSPP F-F
499-2824 - 1-1/4 inch BSPP F-F
499-2830 - 1-1/2 inch BSPP F-F
499-2846 - 2 inch BSPP F-F

Features and Benefits:

  • 1-piece ball valve with screwed end

  • Stainless steel - superior corrosion resistance, ideal for demanding applications with high temperatures

  • Suited to higher pressure and temperature applications

  • Reduced port, 1/4" - 3" (DN8 - DN80)

  • W.P: 1000 WOG (Water, Oil, Gas rating for the value) (PN63)

  • W.T: -20°C to 200°C (-4°F to 392°F)

  • Investment casting

  • Blow-out proof stem - protects the operator

  • Anti-static device (option)

  • Locking device

  • Thread type: ASTM B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226

Materials:

  • Body, Retainer and Ball - ASTM A351-CF8M and ASTM A351-CF8

  • Seat A & B - PTFE/RTFE

  • Stem - AISI 316

  • Thrust Washer & Packing - PTFE

  • Gland Ring, Spring Washer, Stem Nut - AISI 304

  • Handle – Stainless Steel

  • Handle Sleeve - PVC

  • Locking Device – Stainless Steel

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Ball Valve, 1 Piece – Stainless Steel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 147,66

€ 147,66 Всеки (ex VAT)

RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 68bar Operating Pressure

€ 147,66

€ 147,66 Всеки (ex VAT)

RS PRO Stainless Steel Reduced Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 68bar Operating Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 147,66
5 - 9€ 146,35
10+€ 145,00
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Reduced Bore, 2 Way

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

2in

Body Material

Stainless Steel

Safe for Use With

Gas, Oil, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

1000psi

Maximum Working Pressure (psi)

1000psi

Maximum Working Pressure bar

68bar

Operating Pressure

68bar

Handle Colour

Blue

Maximum Working Pressure (bar)

68bar

Детайли за продукта

RS PRO General Purpose Manual Ball Valve

Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.

RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.

Available in a variety of sizes:

499-2789 - 1/4 inch BSPP F-F
499-2795 - 1/2 inch BSPP F-F
499-2802 - 3/4 inch BSPP F-F
499-2818 - 1 inch BSPP F-F
499-2824 - 1-1/4 inch BSPP F-F
499-2830 - 1-1/2 inch BSPP F-F
499-2846 - 2 inch BSPP F-F

Features and Benefits:

  • 1-piece ball valve with screwed end

  • Stainless steel - superior corrosion resistance, ideal for demanding applications with high temperatures

  • Suited to higher pressure and temperature applications

  • Reduced port, 1/4" - 3" (DN8 - DN80)

  • W.P: 1000 WOG (Water, Oil, Gas rating for the value) (PN63)

  • W.T: -20°C to 200°C (-4°F to 392°F)

  • Investment casting

  • Blow-out proof stem - protects the operator

  • Anti-static device (option)

  • Locking device

  • Thread type: ASTM B1.20.1 (NPT) DIN2999 & BS21 ISO7/1 & EN10226

Materials:

  • Body, Retainer and Ball - ASTM A351-CF8M and ASTM A351-CF8

  • Seat A & B - PTFE/RTFE

  • Stem - AISI 316

  • Thrust Washer & Packing - PTFE

  • Gland Ring, Spring Washer, Stem Nut - AISI 304

  • Handle – Stainless Steel

  • Handle Sleeve - PVC

  • Locking Device – Stainless Steel

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the value handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Ball Valve, 1 Piece – Stainless Steel

Може да се интересувате от