RS PRO Stainless Steel Push Button Enclosure - 3 Hole 22mm Diameter

Номер на артикул на RS: 161-1523Марка: RS PRO
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Brand

RS Pro

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Material

Stainless Steel

IP Rating

IP66, IP69K

Length

100mm

Width

85mm

Depth

220mm

Dimensions

100 x 85 x 220mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 184,98

€ 184,98 Всеки (ex VAT)

RS PRO Stainless Steel Push Button Enclosure - 3 Hole 22mm Diameter

€ 184,98

€ 184,98 Всеки (ex VAT)

RS PRO Stainless Steel Push Button Enclosure - 3 Hole 22mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Material

Stainless Steel

IP Rating

IP66, IP69K

Length

100mm

Width

85mm

Depth

220mm

Dimensions

100 x 85 x 220mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more