RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 1in

Технически документи
Спецификации
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
28.956mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11
€ 21,44
€ 21,44 Всеки (ex VAT)
1
€ 21,44
€ 21,44 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 21,44 |
5 - 9 | € 21,01 |
10+ | € 20,29 |
Технически документи
Спецификации
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
28.956mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
Material: 316
ASME B16.11