RS PRO Stainless Steel Pipe Fitting, Straight Circular Barrel Nipple, Male R 1/4in x Male R 1/4in

Номер на артикул на RS: 499-3221Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fitting Type

Barrel Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Circular

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

39.878mm

Страна на произход

China

Детайли за продукта

RS Pro Pipe Fitting - Barrel Nipple

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These fittings are made from a durable 316 stainless steel and incorporate a barrel nipple to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.

• 316 Stainless Steel
• 150 lb fitting
• With BSPT tapered screw end
• Barrel Nipple is made from S/40 pipe
• Various sizes available

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation x 3mm x 15m
€ 46,03Всеки (ex VAT)
Stainless Steel Threaded Fitting
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 13,60

€ 13,60 1 Pack of 5 (ex VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Circular Barrel Nipple, Male R 1/4in x Male R 1/4in

€ 13,60

€ 13,60 1 Pack of 5 (ex VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Circular Barrel Nipple, Male R 1/4in x Male R 1/4in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 13,60
5 - 9€ 13,32
10+€ 12,85
Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation x 3mm x 15m
€ 46,03Всеки (ex VAT)
Stainless Steel Threaded Fitting
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Fitting Type

Barrel Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Circular

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Thread Standard 2

R (taper)

Length

39.878mm

Страна на произход

China

Детайли за продукта

RS Pro Pipe Fitting - Barrel Nipple

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These fittings are made from a durable 316 stainless steel and incorporate a barrel nipple to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.

• 316 Stainless Steel
• 150 lb fitting
• With BSPT tapered screw end
• Barrel Nipple is made from S/40 pipe
• Various sizes available

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation x 3mm x 15m
€ 46,03Всеки (ex VAT)
Stainless Steel Threaded Fitting
P.O.A.Each (In a Pack of 5) (ex VAT)