Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hose Nipple, Male R 3/8in x Male

Номер на артикул на RS: 499-3748Марка: RS PRODistrelec Article No.: 30414422
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fitting Type

Hose Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Length

49.022mm

Страна на произход

China

Детайли за продукта

RS Pro Stainless Steel Pipe Fitting (Nipple)

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.

Features and Benefits

• 316 Stainless Steel hose nipple, fully threaded
• 150 lb fitting
• Screwed BSPT (Tapered) connection
• Barbed hose tail connection
• Various sizes, from 3/8" (9.5 mm) up to 2" (51 mm)

What are pipe fittings?

A common occurrence in the plumbing industry, threaded pipe fittings or nipples are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings have a straight orientation, elbow and T shape fittings are also widely used.

Who uses these pipe fittings?

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and nipples to plug and extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Benefits of Stainless Steel

When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,51

€ 7,51 Всеки (ex VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hose Nipple, Male R 3/8in x Male

€ 7,51

€ 7,51 Всеки (ex VAT)

RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hose Nipple, Male R 3/8in x Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,51
5 - 9€ 7,40
10+€ 7,15
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Fitting Type

Hose Nipple

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Length

49.022mm

Страна на произход

China

Детайли за продукта

RS Pro Stainless Steel Pipe Fitting (Nipple)

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.

Features and Benefits

• 316 Stainless Steel hose nipple, fully threaded
• 150 lb fitting
• Screwed BSPT (Tapered) connection
• Barbed hose tail connection
• Various sizes, from 3/8" (9.5 mm) up to 2" (51 mm)

What are pipe fittings?

A common occurrence in the plumbing industry, threaded pipe fittings or nipples are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings have a straight orientation, elbow and T shape fittings are also widely used.

Who uses these pipe fittings?

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and nipples to plug and extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Benefits of Stainless Steel

When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.

Може да се интересувате от