RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 35mm

Технически документи
Спецификации
Brand
RS ProFitting Type
Fitting
Pipe Fitting Connection Type
Solder
Fitting Direction
Straight
Shape
Circular
Thread Size 1
35mm
Length
13mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Blank End Cap DIN14B
These RS Pro blank end cap DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
€ 10,81
€ 10,81 Всеки (ex VAT)
1
€ 10,81
€ 10,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFitting Type
Fitting
Pipe Fitting Connection Type
Solder
Fitting Direction
Straight
Shape
Circular
Thread Size 1
35mm
Length
13mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Blank End Cap DIN14B
These RS Pro blank end cap DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.