RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick

Номер на артикул на RS: 264-7257Марка: RS PRO
brand-logo
Преглед на всички в Метални листове

Технически документи

Спецификации

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1.2mm

Material Grade

316 A4

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Tensile Strength

515 Mpa

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Детайли за продукта

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Може да се интересувате от

€ 151,04

€ 151,04 1 Lot of 2 (ex VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick

€ 151,04

€ 151,04 1 Lot of 2 (ex VAT)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 151,04
3 - 9€ 140,47
10 - 29€ 132,92
30+€ 120,84
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1.2mm

Material Grade

316 A4

Density

8g/cm³

Hardness

95 HB

Colour

Silver

Tensile Strength

515 Mpa

Thermal Conductivity

16.3 W/m at 100°c

Adhesive Backing

No

Детайли за продукта

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Може да се интересувате от