RS PRO Stainless Steel Metal Sheet 1000mm x 1000mm, 1mm Thick

Технически документи
Спецификации
Brand
RS ProLength
1000mm
Material
Stainless Steel
Form
Solid
Width
1000mm
Thickness
1mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Детайли за продукта
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
€ 277,04
€ 277,04 Всеки (ex VAT)
1
€ 277,04
€ 277,04 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 277,04 |
3 - 9 | € 257,66 |
10 - 29 | € 243,80 |
30+ | € 221,65 |
Технически документи
Спецификации
Brand
RS ProLength
1000mm
Material
Stainless Steel
Form
Solid
Width
1000mm
Thickness
1mm
Material Grade
304S15
Density
8g/cm³
Hardness
92 HB
Colour
Silver
Thermal Conductivity
16.2 W/m at 100°c
Adhesive Backing
No
Tensile Strength
520 Mpa
Детайли за продукта
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks