RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

Номер на артикул на RS: 309-303Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Connection Standard

ISO 6150 C, ISO C

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Stainless Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Страна на произход

Turkey

€ 19,32

€ 19,32 Всеки (ex VAT)

RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

€ 19,32

€ 19,32 Всеки (ex VAT)

RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Connection Standard

ISO 6150 C, ISO C

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Connection Type

Threaded

Material

Stainless Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Страна на произход

Turkey