RS PRO Stainless Steel Louvred Panel, 127 x 115 x 0.7mm

Технически документи
Спецификации
Brand
RS ProType
Louvred Panel
Material
Stainless Steel
Dimensions
127 x 115 x 0.7mm
Страна на произход
China
Детайли за продукта
RS Pro Server Cabinet Ventilation Grilles
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.
€ 8,19
€ 8,19 Всеки (ex VAT)
1
€ 8,19
€ 8,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Louvred Panel
Material
Stainless Steel
Dimensions
127 x 115 x 0.7mm
Страна на произход
China
Детайли за продукта
RS Pro Server Cabinet Ventilation Grilles
This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.
The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.