Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 102 x 46 x 22mm

Номер на артикул на RS: 192-9639Марка: RS PRO
brand-logo
Преглед на всички в Резета за врати

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

102 x 46 x 22mm

Depth

22 mm

Length

102mm

Width

46mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 74,29

€ 37,147 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 102 x 46 x 22mm

€ 74,29

€ 37,147 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 102 x 46 x 22mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

102 x 46 x 22mm

Depth

22 mm

Length

102mm

Width

46mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more