Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/4

Номер на артикул на RS: 324-4988Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

B6BI

Number of Ports

2-way

Connection Port Thread

NPT 1/4

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

NPT

Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals

Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 1/4
€ 54,12Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 115,94

€ 115,94 Всеки (ex VAT)

RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/4

€ 115,94

€ 115,94 Всеки (ex VAT)

RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 1/4
€ 54,12Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

B6BI

Number of Ports

2-way

Connection Port Thread

NPT 1/4

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

NPT

Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals

Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 1/4
€ 54,12Всеки (ex VAT)