RS PRO Stainless Steel Hydraulic Ball Valve G 1/4

Технически документи
Спецификации
Brand
RS ProManufacturer Series
B6BI
Number of Ports
2-way
Connection Port Thread
G 1/4
Body Material
Stainless Steel
Seal Material
PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Maximum Operating Pressure
6000 psi
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Страна на произход
United Kingdom
Детайли за продукта
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals
€ 109,83
€ 109,83 Всеки (ex VAT)
1
€ 109,83
€ 109,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProManufacturer Series
B6BI
Number of Ports
2-way
Connection Port Thread
G 1/4
Body Material
Stainless Steel
Seal Material
PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Maximum Operating Pressure
6000 psi
Thread Standard
G
Thread Size
1/4in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Страна на произход
United Kingdom
Детайли за продукта
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals