RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 8mm
Номер на артикул на RS: 266-8435Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
8mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
€ 9,75
€ 9,75 1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 8mm
1
€ 9,75
€ 9,75 1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 8mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 9,75 |
5 - 9 | € 9,26 |
10 - 29 | € 8,76 |
30+ | € 8,21 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
8mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642