RS PRO Stainless Steel, Hex Bolt, M8 x 45mm

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Length
45mm
Thread Size
M8
Material
Stainless Steel
Length Imperial
1.77in
Length Metric
45mm
Stainless Steel Type
A2 304
Standards Met
DIN 933
Thread Pitch
1.25mm
Детайли за продукта
RS PRO Stainless Steel Hex Bolts - Metric
Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.
Typical Applications
Machine building
Fabrication projects
Automotive panels
Construction frame work
Strut channel systems
Food and beverage machinery
Features and Benefits
To DIN933
A2 grade 18/8 Stainless Steel (Type 304)
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 800°C
€ 32,94
€ 32,94 1 Bag of 50 (ex VAT)
1
€ 32,94
€ 32,94 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 32,94 |
5 - 9 | € 31,29 |
10 - 29 | € 29,63 |
30+ | € 27,63 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Length
45mm
Thread Size
M8
Material
Stainless Steel
Length Imperial
1.77in
Length Metric
45mm
Stainless Steel Type
A2 304
Standards Met
DIN 933
Thread Pitch
1.25mm
Детайли за продукта
RS PRO Stainless Steel Hex Bolts - Metric
Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.
Typical Applications
Machine building
Fabrication projects
Automotive panels
Construction frame work
Strut channel systems
Food and beverage machinery
Features and Benefits
To DIN933
A2 grade 18/8 Stainless Steel (Type 304)
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 800°C