RS PRO Stainless Steel, Hex Bolt, M6 x 45mm

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Length
45mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.0mm
Детайли за продукта
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 25,35
€ 25,35 1 Bag of 50 (ex VAT)
1
€ 25,35
€ 25,35 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 25,35 |
5 - 9 | € 24,09 |
10 - 29 | € 22,82 |
30+ | € 21,29 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Length
45mm
Thread Size
M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.0mm
Детайли за продукта
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits
Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Applications
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.