RS PRO Stainless Steel, Hex Bolt, M20 x 80.0mm

Номер на артикул на RS: 276-746Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M20

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

2.50mm

Детайли за продукта

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits

A2 Type 304 Stainless Steel
Good corrosion resistance
Recyclable
Non-magnetic

Typical Applications

Due to their versatility, hex screws are used in many applications where two materials need to be joined together. They can be used in;

• Construction
• Machine repairs
• Outdoor furniture
• DIY projects

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 70.0mm
€ 29,021 Bag of 10 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 80.0mm
€ 47,701 Bag of 10 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M20 x 70.0mm
€ 55,331 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 75,90

€ 75,90 1 Bag of 10 (ex VAT)

RS PRO Stainless Steel, Hex Bolt, M20 x 80.0mm

€ 75,90

€ 75,90 1 Bag of 10 (ex VAT)

RS PRO Stainless Steel, Hex Bolt, M20 x 80.0mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 75,90
5 - 9€ 72,11
10 - 29€ 68,32
30+€ 63,76
Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 70.0mm
€ 29,021 Bag of 10 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 80.0mm
€ 47,701 Bag of 10 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M20 x 70.0mm
€ 55,331 Bag of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

80.0mm

Thread Size

M20

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

2.50mm

Детайли за продукта

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits

A2 Type 304 Stainless Steel
Good corrosion resistance
Recyclable
Non-magnetic

Typical Applications

Due to their versatility, hex screws are used in many applications where two materials need to be joined together. They can be used in;

• Construction
• Machine repairs
• Outdoor furniture
• DIY projects

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 70.0mm
€ 29,021 Bag of 10 (ex VAT)
RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 80.0mm
€ 47,701 Bag of 10 (ex VAT)
RS PRO Plain Stainless Steel, Hex Bolt, M20 x 70.0mm
€ 55,331 Bag of 10 (ex VAT)