RS PRO Stainless Steel E Type Circlip, 5mm Shaft Diameter

Технически документи
Спецификации
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
5mm
Ring Thickness
0.7mm
Ring Outside Diameter
10.75mm
Material
Stainless Steel
Страна на произход
Germany
Детайли за продукта
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
€ 5,03
€ 5,03 1 Bag of 100 (ex VAT)
1
€ 5,03
€ 5,03 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCirclip Type
E Type
For Shaft Diameter
5mm
Ring Thickness
0.7mm
Ring Outside Diameter
10.75mm
Material
Stainless Steel
Страна на произход
Germany
Детайли за продукта
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available