Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Dome Nut, DIN 1587, M6

Номер на артикул на RS: 248-4494Марка: RS PRODistrelec Article No.: 30417335
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A4 316

Width

10.0mm

Overall Height

12.0mm

Standards Met

DIN 1587

Distrelec Product Id

30417335

Страна на произход

China

Детайли за продукта

RS PRO A4 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.

There are a variety of metric sizes available

248-4450 is an M3 A4 Stainless Steel dome nut
248-4466 is an M4 A4 Stainless Steel dome nut
248-4472 is an M5 A4 Stainless Steel dome nut
248-4494 is an M6 A4 Stainless Steel dome nut
248-4501 is an M8 A4 Stainless Steel dome nut
248-4517 is an M10 A4 Stainless Steel dome nut
248-4523 is an M12 A4 Stainless Steel dome nut

Features and Benefits

• Dome nuts with hexagonal flange
• Metric sizes
• DIN6923
• A4 grade 18//8 stainless steel (Type 316 S16)

Applications

Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN6923

Може да се интересувате от
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 26,311 Box of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,21

€ 21,21 1 Box of 50 (ex VAT)

RS PRO Stainless Steel Dome Nut, DIN 1587, M6

€ 21,21

€ 21,21 1 Box of 50 (ex VAT)

RS PRO Stainless Steel Dome Nut, DIN 1587, M6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 26,311 Box of 50 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A4 316

Width

10.0mm

Overall Height

12.0mm

Standards Met

DIN 1587

Distrelec Product Id

30417335

Страна на произход

China

Детайли за продукта

RS PRO A4 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.

There are a variety of metric sizes available

248-4450 is an M3 A4 Stainless Steel dome nut
248-4466 is an M4 A4 Stainless Steel dome nut
248-4472 is an M5 A4 Stainless Steel dome nut
248-4494 is an M6 A4 Stainless Steel dome nut
248-4501 is an M8 A4 Stainless Steel dome nut
248-4517 is an M10 A4 Stainless Steel dome nut
248-4523 is an M12 A4 Stainless Steel dome nut

Features and Benefits

• Dome nuts with hexagonal flange
• Metric sizes
• DIN6923
• A4 grade 18//8 stainless steel (Type 316 S16)

Applications

Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN6923

Може да се интересувате от
RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M6
€ 26,311 Box of 50 (ex VAT)