RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1.1/2in Long 38mm Long

Технически документи
Спецификации
Brand
RS ProLength Imperial
1.1/2in
Length Metric
38mm
Thread Size mm
6.3mm
Thread Size (mm)
6.3mm
Thread Size UTS
14
Thread Size (UTS)
14
Imperial or Metric
Metric
Standards Met
DIN 7982C
Head Shape
Countersunk
Drive Type
Pozi
Material
A2/304 Stainless Steel
Material
Stainless Steel
Stainless Steel Type
A2 304
€ 19,52
€ 19,52 1 Box of 100 (ex VAT)
1
€ 19,52
€ 19,52 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength Imperial
1.1/2in
Length Metric
38mm
Thread Size mm
6.3mm
Thread Size (mm)
6.3mm
Thread Size UTS
14
Thread Size (UTS)
14
Imperial or Metric
Metric
Standards Met
DIN 7982C
Head Shape
Countersunk
Drive Type
Pozi
Material
A2/304 Stainless Steel
Material
Stainless Steel
Stainless Steel Type
A2 304