RS PRO Stainless Steel Compression Spring, 25.5mm x 3.6mm, 0.36N/mm

Технически документи
Спецификации
Brand
RS ProOutside Diameter
3.6mm
Wire Diameter
0.4mm
Free Length
25.5mm
Minimum Working Length
10.6mm
Load at Minimum Working Length
5.31N
Material
Stainless Steel
Spring Rate
0.36N/mm
Ends
Closed (Square)/Unground
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Stainless Steel Compression Springs
RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 10,59
€ 1,059 Each (In a Pack of 10) (ex VAT)
10
€ 10,59
€ 1,059 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProOutside Diameter
3.6mm
Wire Diameter
0.4mm
Free Length
25.5mm
Minimum Working Length
10.6mm
Load at Minimum Working Length
5.31N
Material
Stainless Steel
Spring Rate
0.36N/mm
Ends
Closed (Square)/Unground
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Stainless Steel Compression Springs
RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.