Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel Clamping Lever, M10 x 18mm

Номер на артикул на RS: 478-383Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

18mm

Handle Material

Thermoplastic

Insert Material

Stainless Steel

Length

83mm

Colour

Black, Orange

Страна на произход

China

Детайли за продукта

RS PRO Adjustable Clamp Lever - Coloured

These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits

• Heavy-duty diecast zinc handle
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Steel Clamping Lever, M10 x 18mm
€ 5,311Each (In a Pack of 2) (ex VAT)
Female clamp lever w/black handle,M10
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,26

€ 13,26 1 Pack of 2 (ex VAT)

RS PRO Stainless Steel Clamping Lever, M10 x 18mm

€ 13,26

€ 13,26 1 Pack of 2 (ex VAT)

RS PRO Stainless Steel Clamping Lever, M10 x 18mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Steel Clamping Lever, M10 x 18mm
€ 5,311Each (In a Pack of 2) (ex VAT)
Female clamp lever w/black handle,M10
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

18mm

Handle Material

Thermoplastic

Insert Material

Stainless Steel

Length

83mm

Colour

Black, Orange

Страна на произход

China

Детайли за продукта

RS PRO Adjustable Clamp Lever - Coloured

These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits

• Heavy-duty diecast zinc handle
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Steel Clamping Lever, M10 x 18mm
€ 5,311Each (In a Pack of 2) (ex VAT)
Female clamp lever w/black handle,M10
P.O.A.Each (In a Pack of 2) (ex VAT)