RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm

Технически документи
Спецификации
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
68mm
Closing Type
Free Swinging
Width
37mm
Thickness
2mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stainless Steel Angle Brackets and Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
Robust, with excellent anti-corrosive properties
Ideal for the food, pharmaceutical and other clean industries
Vibrated and Chrome treated
Made of high-quality Stainless Steel 304
Riveted Pin
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
€ 24,33
€ 24,33 1 Pack of 2 (ex VAT)
1
€ 24,33
€ 24,33 1 Pack of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,33 |
5 - 9 | € 23,12 |
10 - 29 | € 21,87 |
30+ | € 20,45 |
Технически документи
Спецификации
Brand
RS ProMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
68mm
Closing Type
Free Swinging
Width
37mm
Thickness
2mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stainless Steel Angle Brackets and Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
Robust, with excellent anti-corrosive properties
Ideal for the food, pharmaceutical and other clean industries
Vibrated and Chrome treated
Made of high-quality Stainless Steel 304
Riveted Pin
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.