RS PRO Stainless Steel Blind Rivet, 4mm

Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
4.5mm
Thickness of Material Maximum
6.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304
€ 13,09
€ 13,09 1 Bag of 100 (ex VAT)
1
€ 13,09
€ 13,09 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
4.5mm
Thickness of Material Maximum
6.5mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304