RS PRO Stainless Steel Blind Rivet, 4.8mm

Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
10mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
4mm
Thickness of Material Maximum
6mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A4 316
€ 23,80
€ 23,80 1 Bag of 100 (ex VAT)
1
€ 23,80
€ 23,80 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
10mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
4mm
Thickness of Material Maximum
6mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A4 316