RS PRO Stainless Steel Blind Rivet, 3.2mm
Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
5mm
Thickness of Material Maximum
7mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A4 316
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 13,06
1 Bag of 100 (ex VAT)
1
€ 13,06
1 Bag of 100 (ex VAT)
1
Технически документи
Спецификации
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
10mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
5mm
Thickness of Material Maximum
7mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A4 316