RS PRO Stainless Steel Analogue Pocket 1 h 60 min 60 s

Номер на артикул на RS: 329-727Марка: RS PRO
brand-logo
Преглед на всички в Stopwatches & Timers

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket

Digital/Analogue

Analogue

Maximum Time

1 h 60 min 60 s

Resolution

1/5s

Power Source

Mechanical

Colour/finish

Stainless Steel

Case Material

Metal

Weight

95g

Depth

16mm

Height

70mm

Maximum Time Hours

1h

Maximum Time Seconds

60s

Maximum Time Minutes

60min

Width

51mm

Детайли за продукта

RS PRO Stainless Steel Analogue Stopwatch

Introducing the analogue pocket stopwatch from our trusted and reliable own brand RS PRO, a compact mechanical stopwatch ideal for measuring time elapsed in a range of applications. This stylish stainless steel stopwatch features a mechanical operation with 13 jewelled lever movement and 1/5th second movement, measuring 60 seconds and minutes. With a clear and precise 70 mm x 51 mm display, the digits are clearly visible. The watch, start and stop feature of this stopwatch is operated via the easy to access top crown. The start and stop feature on the timer is reset by a side button, providing a stylish yet easy to use stopwatch.

Features and benefits

• Stylish stainless steel design, with a clear display
• 1/5th second movement, measuring 60 seconds and 60 minutes
• Accuracy within 2 seconds per hour
• Easy to access controls including a top crown and side button
• Packed in a stylish blue presentation box

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

How does this stopwatch operate?

This stylish timer operates via a mechanical power source, providing a reliable device that is energy efficient.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 1 hour, 60 mins and 60 seconds.

Does this timer feature an alarm?

This pocket sized analogue stopwatch from RS PRO does not feature an audible alarm.

Benefits of an analogue timer?

Analogue timers are ideal for day to day applications that require the time elapsed to be measured, with a simple and easy to use interface. Analogue devices operate via a mechanical design, often making them energy efficient and cost effective.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Stainless Steel Analogue Pocket 1 h 60 min 60 s

P.O.A.

RS PRO Stainless Steel Analogue Pocket 1 h 60 min 60 s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket

Digital/Analogue

Analogue

Maximum Time

1 h 60 min 60 s

Resolution

1/5s

Power Source

Mechanical

Colour/finish

Stainless Steel

Case Material

Metal

Weight

95g

Depth

16mm

Height

70mm

Maximum Time Hours

1h

Maximum Time Seconds

60s

Maximum Time Minutes

60min

Width

51mm

Детайли за продукта

RS PRO Stainless Steel Analogue Stopwatch

Introducing the analogue pocket stopwatch from our trusted and reliable own brand RS PRO, a compact mechanical stopwatch ideal for measuring time elapsed in a range of applications. This stylish stainless steel stopwatch features a mechanical operation with 13 jewelled lever movement and 1/5th second movement, measuring 60 seconds and minutes. With a clear and precise 70 mm x 51 mm display, the digits are clearly visible. The watch, start and stop feature of this stopwatch is operated via the easy to access top crown. The start and stop feature on the timer is reset by a side button, providing a stylish yet easy to use stopwatch.

Features and benefits

• Stylish stainless steel design, with a clear display
• 1/5th second movement, measuring 60 seconds and 60 minutes
• Accuracy within 2 seconds per hour
• Easy to access controls including a top crown and side button
• Packed in a stylish blue presentation box

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

How does this stopwatch operate?

This stylish timer operates via a mechanical power source, providing a reliable device that is energy efficient.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 1 hour, 60 mins and 60 seconds.

Does this timer feature an alarm?

This pocket sized analogue stopwatch from RS PRO does not feature an audible alarm.

Benefits of an analogue timer?

Analogue timers are ideal for day to day applications that require the time elapsed to be measured, with a simple and easy to use interface. Analogue devices operate via a mechanical design, often making them energy efficient and cost effective.

Може да се интересувате от