RS PRO Stainless Steel 890 Piece Slot Drive Screw/Bolt Kit

Технически документи
Спецификации
Brand
RS ProNumber of Pieces
890
Screw/Bolt Type
Self Tapping Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
9 → 25mm
Thread Size
M6, M8, M10
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
9mm
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Pieces
890
Screw/Bolt Type
Self Tapping Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
9 → 25mm
Thread Size
M6, M8, M10
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
9mm
Страна на произход
United Kingdom