Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Stainless Steel 624 Piece Hex Drive Screw/Bolt & Nut Kit

Номер на артикул на RS: 466-7720Марка: RS PRO
brand-logo
Преглед на всички в Screw & Bolt Kits

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

624

Screw/Bolt Type

Set Screw

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

20 → 50mm

Thread Size

M10, M12, M6, M8

Nut Type

Hex

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

50mm

Screw/Bolt Length Shortest

20mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro A2 Stainless Steel Hexagon Head Screw & Nut Kit

From the trusted RS PRO brand, these stainless steel hexagon set screws and nuts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

This RS Pro kit contains A2 18//8 (percentage of chromium and nickel) stainless steel ISO Metric screws and nuts. This kit contains a total of 624 pieces. A2 grade stainless steel, offers excellent corrosion resistance, cleanability and the ability to handle extremely low and high temperatures. Stainless steel's resistance to corrosion, staining and low maintenance make it an ideal material for this screw, bolt and nut kit.

Hex set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits


• Supplied in compartmentalized carry case
• Resistant to corrosion, chemicals and heat up to 850°C
• Suitable for use in food, medical, chemical, electronic & construction applications

Applications

Due to their versatility, hex screws and nuts are used in many applications where two materials need to be joined together. They can be used in;

• Construction
• Machine repairs
• Outdoor furniture
• DIY projects

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,01

€ 133,01 Всеки (ex VAT)

RS PRO Stainless Steel 624 Piece Hex Drive Screw/Bolt & Nut Kit

€ 133,01

€ 133,01 Всеки (ex VAT)

RS PRO Stainless Steel 624 Piece Hex Drive Screw/Bolt & Nut Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

624

Screw/Bolt Type

Set Screw

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

20 → 50mm

Thread Size

M10, M12, M6, M8

Nut Type

Hex

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

50mm

Screw/Bolt Length Shortest

20mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro A2 Stainless Steel Hexagon Head Screw & Nut Kit

From the trusted RS PRO brand, these stainless steel hexagon set screws and nuts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

This RS Pro kit contains A2 18//8 (percentage of chromium and nickel) stainless steel ISO Metric screws and nuts. This kit contains a total of 624 pieces. A2 grade stainless steel, offers excellent corrosion resistance, cleanability and the ability to handle extremely low and high temperatures. Stainless steel's resistance to corrosion, staining and low maintenance make it an ideal material for this screw, bolt and nut kit.

Hex set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Features and Benefits


• Supplied in compartmentalized carry case
• Resistant to corrosion, chemicals and heat up to 850°C
• Suitable for use in food, medical, chemical, electronic & construction applications

Applications

Due to their versatility, hex screws and nuts are used in many applications where two materials need to be joined together. They can be used in;

• Construction
• Machine repairs
• Outdoor furniture
• DIY projects

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от