RS PRO SR60 Coin Battery, 1.55V, 6.8mm Diameter

Номер на артикул на RS: 595-615Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Size

SR60

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

18mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 2.15mm

Детайли за продукта

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Features and benefits:

• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance

Typical Applications

Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Може да се интересувате от
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter, 5 Pack
€ 0,809Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO SR60 Coin Battery, 1.55V, 6.8mm Diameter

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO SR60 Coin Battery, 1.55V, 6.8mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter, 5 Pack
€ 0,809Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Size

SR60

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

18mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 2.15mm

Детайли за продукта

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Features and benefits:

• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance

Typical Applications

Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Може да се интересувате от
RS PRO SR60 Button Batteries, 1.55V, 6.8mm Diameter, 5 Pack
€ 0,809Each (In a Pack of 5) (ex VAT)