RS PRO Squirrel Cage Motor AC Motor, 7.5kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Технически документи
Спецификации
Brand
RS ProPower Rating
7.5kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1460rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
38mm
Shaft Length
80mm
Width
259mm
Current Rating
15.9A
Length
375mm
Maximum Output Torque
49.1 nm
Bearing Type
Deep Groove
Depth
401mm
Dimensions
375x259x343.5mm
Страна на произход
Turkey
€ 739,48
€ 739,48 Всеки (ex VAT)
1
€ 739,48
€ 739,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
7.5kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1460rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
38mm
Shaft Length
80mm
Width
259mm
Current Rating
15.9A
Length
375mm
Maximum Output Torque
49.1 nm
Bearing Type
Deep Groove
Depth
401mm
Dimensions
375x259x343.5mm
Страна на произход
Turkey