RS PRO Squirrel Cage Motor AC Motor, 4kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Технически документи
Спецификации
Brand
RS ProPower Rating
4kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1440rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
220mm
Current Rating
8.22A
Length
332mm
Maximum Output Torque
26 Nm
Bearing Type
Deep Groove
Depth
297mm
Dimensions
332x220x297mm
Страна на произход
Turkey
€ 495,72
€ 495,72 Всеки (ex VAT)
1
€ 495,72
€ 495,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
4kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1440rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
220mm
Current Rating
8.22A
Length
332mm
Maximum Output Torque
26 Nm
Bearing Type
Deep Groove
Depth
297mm
Dimensions
332x220x297mm
Страна на произход
Turkey