RS PRO Squirrel Cage Motor AC Motor, 3kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

Технически документи
Спецификации
Brand
RS ProPower Rating
3kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2900rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
195mm
Current Rating
6.28A
Length
329mm
Maximum Output Torque
9.88 nm
Bearing Type
Deep Groove
Depth
261mm
Dimensions
329x195x261mm
Страна на произход
Turkey
€ 356,02
€ 356,02 Всеки (ex VAT)
1
€ 356,02
€ 356,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPower Rating
3kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2900rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
195mm
Current Rating
6.28A
Length
329mm
Maximum Output Torque
9.88 nm
Bearing Type
Deep Groove
Depth
261mm
Dimensions
329x195x261mm
Страна на произход
Turkey